Upgrade

810F20KE | |
|---|---|
DigiKey Part Number | 2485-810F20KE-ND |
Manufacturer | |
Manufacturer Product Number | 810F20KE |
Description | RES CHAS MNT 20K OHM 1% 10W |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F20KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 20 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.812" W (19.05mm x 20.63mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |


