
810F1R5E | |
|---|---|
DigiKey Part Number | 2485-810F1R5E-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | 810F1R5E |
Description | 10W 1.5 OHMS METAL-MITE 1% |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F1R5E Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.750" L x 0.812" W (19.05mm x 20.63mm) |
Resistance 1.5 Ohms | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |

