Direct

810F1R0 | |
|---|---|
DigiKey Part Number | 810F1R0-ND |
Manufacturer | |
Manufacturer Product Number | 810F1R0 |
Description | RES CHAS MNT 1 OHM 1% 10W |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F1R0 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 0.750" L x 0.812" W (19.05mm x 20.63mm) |
Resistance 1 Ohms | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 810F1R0E | Ohmite | 363 | 810F1R0E-ND | 9,84000 € | Direct |
| RH0101R000FC02 | Vishay Dale | 2 | 541-RH0101R000FC02-ND | 16,22000 € | Direct |



