Direct
Direct

810F1K0 | |
|---|---|
DigiKey Part Number | 810F1K0-ND |
Manufacturer | |
Manufacturer Product Number | 810F1K0 |
Description | RES CHAS MNT 1K OHM 1% 10W |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F1K0 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 0.750" L x 0.812" W (19.05mm x 20.63mm) |
Resistance 1 kOhms | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 810F1K0E | Ohmite | 0 | 810F1K0E-ND | 5,27725 € | Direct |
| KAL10FB1K00 | Stackpole Electronics Inc | 248 | KAL10FB1K00-ND | 3,38000 € | Direct |
| RH0101K000FC02 | Vishay Dale | 0 | RHB-1.0K-ND | 4,17140 € | Direct |




