810F15RE | |
|---|---|
DigiKey Part Number | 2485-810F15RE-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | 810F15RE |
Description | 10W 15 OHMS METAL-MITE 1% |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.783" L x 0.827" W (19.90mm x 21.00mm) |
Resistance 15 Ohms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 10W | Package / Case Axial, Box |