
80F11R | |
|---|---|
DigiKey Part Number | 2485-80F11R-ND |
Manufacturer | |
Manufacturer Product Number | 80F11R |
Description | RES 11 OHM 1% 10W AXIAL |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 80F11R Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.843" L (10.30mm x 46.80mm) |
Tolerance | Number of Terminations 2 |

