
805F7R5 | |
|---|---|
DigiKey Part Number | 805F7R5-ND |
Manufacturer | |
Manufacturer Product Number | 805F7R5 |
Description | RES CHAS MNT 7.5 OHM 1% 5W |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 805F7R5 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Resistance 7.5 Ohms | Height - Seated (Max) 0.330" (8.38mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 805F7R5E | Ohmite | 175 | 805F7R5E-ND | 9,45000 € | Direct |


