



805F75RE | |
|---|---|
DigiKey Part Number | 805F75RE-ND |
Manufacturer | |
Manufacturer Product Number | 805F75RE |
Description | RES CHAS MNT 75 OHM 1% 5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 805F75RE Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Resistance 75 Ohms | Height - Seated (Max) 0.330" (8.38mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAL5-75RF8 | Riedon products by Bourns | 79 | 696-UAL5-75RF8-ND | 4,60000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,18000 € | 10,18 € |
| 10 | 7,08000 € | 70,80 € |
| 25 | 6,24080 € | 156,02 € |
| 50 | 5,71640 € | 285,82 € |
| 200 | 4,89195 € | 978,39 € |
| 400 | 4,57028 € | 1.828,11 € |
| 600 | 4,40508 € | 2.643,05 € |
| 1.000 | 4,21824 € | 4.218,24 € |
| Unit Price without VAT: | 10,18000 € |
|---|---|
| Unit Price with VAT: | 12,11420 € |

