
805F4R0E | |
|---|---|
DigiKey Part Number | 2485-805F4R0E-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | 805F4R0E |
Description | 5W 4 OHMS METAL-MITE 1% |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 805F4R0E Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Resistance 4 Ohms | Height - Seated (Max) 0.330" (8.38mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound |

