Direct
Upgrade
Upgrade

805F30RE | |
|---|---|
DigiKey Part Number | 2485-805F30RE-ND |
Manufacturer | |
Manufacturer Product Number | 805F30RE |
Description | RES CHAS MNT 30 OHM 1% 5W |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 805F30RE Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Resistance 30 Ohms | Height - Seated (Max) 0.330" (8.38mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH00530R00FE02 | Vishay Dale | 113 | RHRA-30-ND | 9,39000 € | Direct |
| TMC00530R00FE02 | Vishay Dale | 50 | TMC5-30-ND | 9,77000 € | Upgrade |
| UAL5-30RF8 | Riedon products by Bourns | 484 | 696-1487-ND | 4,63000 € | Upgrade |




