805F300E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 9,66000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 8
Unit Price: 23,91000 €
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 23
Unit Price: 4,66000 €
Datasheet
300 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805F300E

DigiKey Part Number
805F300E-ND
Manufacturer
Manufacturer Product Number
805F300E
Description
5W 300 OHMS METAL-MITE 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
300 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.626" L x 0.650" W (15.90mm x 16.50mm)
Height - Seated (Max)
0.346" (8.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,95355 €990,71 €
Manufacturers Standard Package
Unit Price without VAT:4,95355 €
Unit Price with VAT:5,89472 €