805F1K0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: 5,76890 €
Datasheet

Direct


Riedon products by Bourns
In Stock: 404
Unit Price: 4,66000 €
Datasheet
1 kOhms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805F1K0

DigiKey Part Number
805F1K0-ND
Manufacturer
Manufacturer Product Number
805F1K0
Description
RES CHAS MNT 1K OHM 1% 5W
Customer Reference
Detailed Description
1 kOhms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
805F1K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
1 kOhms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.330" (8.38mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes