805F10K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,94880 €
Datasheet

Direct


Riedon products by Bourns
In Stock: 409
Unit Price: 4,79000 €
Datasheet
10 kOhms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805F10K

DigiKey Part Number
805F10K-ND
Manufacturer
Manufacturer Product Number
805F10K
Description
RES CHAS MNT 10K OHM 1% 5W
Customer Reference
Detailed Description
10 kOhms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
805F10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Obsolete
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Resistance
10 kOhms
Height - Seated (Max)
0.330" (8.38mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
5W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH00510K00FC02Vishay Dale0RHA-10K-ND4,94880 €Direct
UAL5-10KF8Riedon products by Bourns409696-1478-ND4,79000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes