
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 7A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Features | - | |
Depth Behind Panel | 20.60mm | |
Panel Cutout Dimensions | Circular - 9.53mm Dia | |
Base Product Number |


