711-4E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 0
Unit Price: 110,03000 €
Datasheet
Rotary Switch 4 Position SP4T 7A (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

711-4E

DigiKey Part Number
711-4E-ND
Manufacturer
Manufacturer Product Number
711-4E
Description
SWITCH ROTARY 4POS 7A 125V
Customer Reference
Detailed Description
Rotary Switch 4 Position SP4T 7A (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
Ohmite
Voltage Rating - DC
20 V
Series
Actuator Type
Flatted (6.35mm Dia)
Packaging
Bulk
Actuator Length
12.70mm
Part Status
Obsolete
Angle of Throw
30°
Number of Positions
4
Contact Material
Silver Alloy
Index Stops
Fixed
Mounting Type
Panel Mount
Number of Decks
1
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Number of Poles per Deck
1
Depth Behind Panel
20.60mm
Circuit per Deck
SP4T
Panel Cutout Dimensions
Circular - 9.53mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
7A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
111-4EOhmite0111-4E-ND110,03000 €Similar
Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6In Stock
Ships from WEC