711-11-T2E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 0
Unit Price: 249,41200 €
Datasheet
Rotary Switch 11 Position SP11T 7A (AC/DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

711-11-T2E

DigiKey Part Number
711-11-T2E-ND
Manufacturer
Manufacturer Product Number
711-11-T2E
Description
SWITCH ROTARY 11POS 7A 125V
Customer Reference
Detailed Description
Rotary Switch 11 Position SP11T 7A (AC/DC) 125 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
11
Index Stops
Fixed
Number of Decks
2
Number of Poles per Deck
1
Circuit per Deck
SP11T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
7A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
20 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Features
-
Depth Behind Panel
45.20mm
Panel Cutout Dimensions
Circular - 9.53mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes