
Category | Voltage Rating - AC 125 V |
Manufacturer Ohmite | Voltage Rating - DC 20 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 12.70mm |
Part Status Obsolete | Angle of Throw 30° |
Number of Positions 10 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Number of Poles per Deck 1 | Depth Behind Panel 20.60mm |
Circuit per Deck SP10T | Panel Cutout Dimensions Circular - 9.53mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 7A (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111-10E | Ohmite | 0 | 111-10E-ND | 115,76400 € | Similar |


