
64498-10 | |
|---|---|
DigiKey Part Number | 273-64498-10-ND |
Manufacturer | |
Manufacturer Product Number | 64498-10 |
Description | 3W 10 OHMS 80 SERIES .25% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 3W Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 3W | |
Composition | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | - | |
Mounting Feature | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | - | |
Package / Case | - | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 10 | 11,13900 € | 111,39 € |
| 25 | 10,63280 € | 265,82 € |
| 50 | 10,33960 € | 516,98 € |
| 100 | 10,10600 € | 1.010,60 € |
| 250 | 9,86844 € | 2.467,11 € |
| 500 | 9,73064 € | 4.865,32 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |

