
615HR020E | |
|---|---|
DigiKey Part Number | 615HR020E-ND |
Manufacturer | |
Manufacturer Product Number | 615HR020E |
Description | RES 0.02 OHM 3% 1.5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±3% 1.5W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense, Flame Proof, Non-Inductive, Safety |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.750" L (19.05mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52940 € | 132,35 € |
| Unit Price without VAT: | 0,52940 € |
|---|---|
| Unit Price with VAT: | 0,62999 € |

