3 mOhms ±5% 1W Chip Resistor Strip, C Bend Current Sense, Flame Proof, Moisture Resistant, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

610SJR00300E

DigiKey Part Number
273-610SJR00300ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
610SJR00300E
Description
RES 0.003 OHM 5% 1W C BEND
Customer Reference
Detailed Description
3 mOhms ±5% 1W Chip Resistor Strip, C Bend Current Sense, Flame Proof, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
610SJR00300E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-40°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Strip, C Bend
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.441" L x 0.126" W (11.20mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.154" (3.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types