Direct

610SJR00200 | |
|---|---|
DigiKey Part Number | 610SJR00200BK-ND |
Manufacturer | |
Manufacturer Product Number | 610SJR00200 |
Description | RES 0.002 OHM 5% 1W C BEND |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 1W Chip Resistor Strip, C Bend Current Sense, Flame Proof, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 610SJR00200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Size / Dimension | 0.441" L x 0.126" W (11.20mm x 3.20mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


