
610HR050E | |
|---|---|
DigiKey Part Number | 610HR050E-ND |
Manufacturer | |
Manufacturer Product Number | 610HR050E |
Description | RES 0.05 OHM 3% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±3% 1W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.750" L (19.05mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,72200 € | 18,05 € |
| 50 | 0,64760 € | 32,38 € |
| 100 | 0,58430 € | 58,43 € |
| 250 | 0,51484 € | 128,71 € |
| 500 | 0,47138 € | 235,69 € |
| 1.000 | 0,43443 € | 434,43 € |
| 5.000 | 0,36868 € | 1.843,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

