610HR005 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 250
Unit Price: 1,29000 €
Datasheet
5 mOhms ±3% 1W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

610HR005

DigiKey Part Number
610HR005-ND
Manufacturer
Manufacturer Product Number
610HR005
Description
RES 0.005 OHM 3% 1W AXIAL
Customer Reference
Detailed Description
5 mOhms ±3% 1W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.650" L (16.51mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes