
610FPR050E | |
|---|---|
DigiKey Part Number | 610FPR050E-ND |
Manufacturer | |
Manufacturer Product Number | 610FPR050E |
Description | 1W 60 SER BR ELMNT 4T 0.050 1% C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Through Hole Resistor Radial - 4 Leads Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial - 4 Leads | |
Size / Dimension | 1.140" L x 0.240" W (28.96mm x 6.10mm) | |
Height - Seated (Max) | 0.215" (5.46mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,99356 € | 1.248,39 € |
| Unit Price without VAT: | 4,99356 € |
|---|---|
| Unit Price with VAT: | 5,94234 € |

