5 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

610FPR005E

DigiKey Part Number
610FPR005E-ND
Manufacturer
Manufacturer Product Number
610FPR005E
Description
RES 0.005 OHM 1% 1W RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense, Non-Inductive
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
1.100" L x 0.200" W (27.94mm x 5.08mm)
Tolerance
Height - Seated (Max)
0.215" (5.46mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2505,11760 €1.279,40 €
Unit Price without VAT:5,11760 €
Unit Price with VAT:6,08994 €