Rotary Switch 8 Position SP8T 100A (AC/DC) 300 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608-8E

DigiKey Part Number
608-8E-ND
Manufacturer
Manufacturer Product Number
608-8E
Description
SWITCH ROTARY 8POS 100A 300V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 8 Position SP8T 100A (AC/DC) 300 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Number of Positions
8
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP8T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
100A (AC/DC)
Voltage Rating - AC
300 V
Voltage Rating - DC
20 V
Actuator Type
Flatted (9.53mm Dia)
Actuator Length
52.39mm
Angle of Throw
40°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
84.10mm
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1926,29000 €926,29 €
5792,69200 €3.963,46 €
10752,53000 €7.525,30 €
Manufacturers Standard Package
Unit Price without VAT:926,29000 €
Unit Price with VAT:1.102,28510 €