
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 7 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP7T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 100A (AC/DC) | |
Voltage Rating - AC | 300 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (9.53mm Dia) | |
Actuator Length | 52.39mm | |
Angle of Throw | 40° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 84.10mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 792,80667 € | 2.378,42 € |
| Unit Price without VAT: | 792,80667 € |
|---|---|
| Unit Price with VAT: | 943,43994 € |

