Rotary Switch 3 Position SP3T 100A (AC/DC) 300 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

608-3T3E

DigiKey Part Number
608-3T3E-ND
Manufacturer
Manufacturer Product Number
608-3T3E
Description
SWITCH ROTARY 3POS 100A 300V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 100A (AC/DC) 300 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100A (AC/DC)
Manufacturer
Ohmite
Voltage Rating - AC
300 V
Series
Voltage Rating - DC
20 V
Packaging
Bulk
Actuator Type
Flatted (9.53mm Dia)
Part Status
Active
Actuator Length
52.39mm
Number of Positions
3
Angle of Throw
40°
Index Stops
Fixed
Contact Material
Silver Alloy
Number of Decks
3
Mounting Type
Panel Mount
Number of Poles per Deck
1
Termination Style
Solder Lug
Circuit per Deck
SP3T
Depth Behind Panel
261.90mm
Contact Timing
Non-Shorting (BBM)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32.420,36667 €7.261,10 €
Unit Price without VAT:2.420,36667 €
Unit Price with VAT:2.880,23634 €