
607HR005 | |
|---|---|
DigiKey Part Number | 607HR005-ND |
Manufacturer | |
Manufacturer Product Number | 607HR005 |
Description | RES 0.005 OHM 3% 3/4W AXIAL |
Customer Reference | |
Detailed Description | 5 mOhms ±3% 0.75W, 3/4W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense, Flame Proof, Non-Inductive, Safety |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.320" L (8.13mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 607HR005E | Ohmite | 102 | 607HR005E-ND | 1,24000 € | Direct |


