
605SJR00800E | |
|---|---|
DigiKey Part Number | 2485-605SJR00800E-ND |
Manufacturer | |
Manufacturer Product Number | 605SJR00800E |
Description | RES 0.008 OHM 5% 1/2W L BEND |
Customer Reference | |
Detailed Description | 8 mOhms ±5% 0.5W, 1/2W Chip Resistor Strip, L Bend Current Sense, Flame Proof, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 605SJR00800E Models |
Category | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Bulk | Package / Case Strip, L Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.551" L x 0.205" W (14.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.079" (2.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

