
605HR020E | |
|---|---|
DigiKey Part Number | 2485-605HR020E-ND |
Manufacturer | |
Manufacturer Product Number | 605HR020E |
Description | 1/2 W METAL ELEMENT D81496-130 C |
Customer Reference | |
Detailed Description | 20 mOhms ±3% 0.5W, 1/2W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense, Flame Proof, Non-Inductive, Safety |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.330" L (8.38mm) |
Tolerance | Number of Terminations 2 |

