
604HR025E | |
|---|---|
DigiKey Part Number | 604HR025E-ND |
Manufacturer | |
Manufacturer Product Number | 604HR025E |
Description | RES 0.025 OHM 3% 3/8W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±3% 0.375W, 3/8W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense, Flame Proof, Non-Inductive, Safety |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.250" L (6.35mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,70240 € | 17,56 € |
| 50 | 0,62980 € | 31,49 € |
| 100 | 0,56800 € | 56,80 € |
| 250 | 0,50028 € | 125,07 € |
| 500 | 0,45790 € | 228,95 € |
| 1.000 | 0,42187 € | 421,87 € |
| 5.000 | 0,35779 € | 1.788,95 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

