
603HR050E | |
|---|---|
DigiKey Part Number | 603HR050E-ND |
Manufacturer | |
Manufacturer Product Number | 603HR050E |
Description | RES 0.05 OHM 3% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±3% 0.25W, 1/4W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features Current Sense, Flame Proof, Non-Inductive, Safety |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.330" L (8.38mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50028 € | 125,07 € |
| Unit Price without VAT: | 0,50028 € |
|---|---|
| Unit Price with VAT: | 0,59533 € |

