Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5941E

DigiKey Part Number
5941E-ND
Manufacturer
Manufacturer Product Number
5941E
Description
KNOB SMOOTH W/SKIRT 0.250" PLAST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
-
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Pointer, Skirt
Type
Smooth
Shaft Size
0.250" (6.35mm)
Diameter
1.375" (34.93mm)
Height
0.844" (21.43mm)
Indicator
Line on Top and Side
Material
Plastic
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 176 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50011,10428 €5.552,14 €
Unit Price without VAT:11,10428 €
Unit Price with VAT:13,21409 €

Other Suppliers on DigiKey

176In Stock
Ships from WEC