
Category | Diameter 1.891" (48.03mm) |
Manufacturer Ohmite | Height 1.000" (25.40mm) |
Packaging Bag | Indicator Line on Top and Side |
Part Status Active | Material Plastic |
Style Cylindrical, Wedged | Color Black |
Type Smooth | Features 8-32 Set Screw |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,43282 € | 2.216,41 € |
| Unit Price without VAT: | 4,43282 € |
|---|---|
| Unit Price with VAT: | 5,27506 € |




