
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Ohmite | Diameter 1.625" (41.28mm) |
Packaging Bulk | Height 0.953" (24.21mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical with Pointer, Skirt | Material Thermoplastic |
Type Smooth | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,24320 € | 3.121,60 € |
| Unit Price without VAT: | 6,24320 € |
|---|---|
| Unit Price with VAT: | 7,42941 € |

