Image for 5719E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5719E

DigiKey Part Number
5719E-ND
Manufacturer
Manufacturer Product Number
5719E
Description
KNOB FLUTED W/SKIRT 0.250" PLAST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fluted Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black, Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.250" (31.75mm), 1.125" (28.58mm) Skirt
Manufacturer
Ohmite
Height
0.625" (15.88mm)
Packaging
Bag
Indicator
No Indicator
Part Status
Active
Material
Plastic
Style
Cylindrical with Skirt
Color
Black, Silver
Type
Fluted
Features
8-32 Set Screw
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5002,90564 €1.452,82 €
Unit Price without VAT:2,90564 €
Unit Price with VAT:3,45771 €