
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,35516 € | 1.677,58 € |
| Unit Price without VAT: | 3,35516 € |
|---|---|
| Unit Price with VAT: | 3,99264 € |




