Image for 5610E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5610E

DigiKey Part Number
5610E-ND
Manufacturer
Manufacturer Product Number
5610E
Description
KNOB SMOOTH 0.250" PLASTIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
-
Packaging
Bag
Part Status
Active
Style
-
Type
Smooth
Shaft Size
0.250" (6.35mm)
Diameter
1.188" (30.18mm)
Height
0.500" (12.70mm)
Indicator
No Indicator
Material
Plastic
Color
Black
Features
8-32 Set Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5002,35356 €1.176,78 €
Unit Price without VAT:2,35356 €
Unit Price with VAT:2,80074 €