55JR10E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ohmite
In Stock: 133
Unit Price: 4,01000 €
Datasheet
100 mOhms ±5% 5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55JR10E

DigiKey Part Number
55JR10E-ND
Manufacturer
Manufacturer Product Number
55JR10E
Description
RES 0.1 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
55JR10E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.827" L (8.00mm x 21.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,52784 €527,84 €
Unit Price without VAT:0,52784 €
Unit Price with VAT:0,62813 €