
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 0.827" L (8.00mm x 21.00mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47185 € | 471,85 € |
| Unit Price without VAT: | 0,47185 € |
|---|---|
| Unit Price with VAT: | 0,56150 € |

