Image for 5511E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5511E

DigiKey Part Number
5511E-ND
Manufacturer
Manufacturer Product Number
5511E
Description
KNOB SMOOTH 0.250" PLASTIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.750" (19.05mm)
Manufacturer
Ohmite
Height
0.563" (14.30mm)
Packaging
Bag
Indicator
Line on Top and Side
Part Status
Active
Material
Plastic
Style
Cylindrical, Wedged
Color
Black
Type
Smooth
Features
Flatted to 5/32"
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5003,07578 €1.537,89 €
Unit Price without VAT:3,07578 €
Unit Price with VAT:3,66018 €