
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Ohmite | Diameter 0.938" (23.81mm), 1.000" (25.40mm) Skirt |
Packaging Box | Height 0.500" (12.70mm) |
Part Status Active | Indicator No Indicator |
Style Cylindrical with Skirt | Material Phenolic |
Type Knurled, Straight | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,91000 € | 955,00 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

