
5470E | |
|---|---|
DigiKey Part Number | 5470E-ND |
Manufacturer | |
Manufacturer Product Number | 5470E |
Description | MOLDED POINTER CONTROL KNOB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black |
Datasheet | Datasheet |
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Ohmite | Diameter 1.000" (25.40mm) |
Packaging Box | Height 0.500" (12.70mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical with Pointer | Material Phenolic |
Type Knurled, Straight | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,32428 € | 1.162,14 € |
| Unit Price without VAT: | 2,32428 € |
|---|---|
| Unit Price with VAT: | 2,76589 € |

