
53JR10E | |
|---|---|
DigiKey Part Number | 2485-53JR10E-ND |
Manufacturer | |
Manufacturer Product Number | 53JR10E |
Description | 3W 0.1 OHM SILICONE 5% |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 53JR10E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Case | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.551" L (5.60mm x 14.00mm) |
Tolerance | Number of Terminations 2 |

