
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.551" L (5.60mm x 14.00mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23J2K0E | Ohmite | 882 | 23J2K0E-ND | 3,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44694 € | 446,94 € |
| Unit Price without VAT: | 0,44694 € |
|---|---|
| Unit Price with VAT: | 0,53186 € |


