
5220E | |
|---|---|
DigiKey Part Number | 2485-5220E-ND |
Manufacturer | |
Manufacturer Product Number | 5220E |
Description | MOLDED INSTRUMENT CONTROL KNOB |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side Phenolic Black |
Category | Shaft Size 0.250" (6.35mm) |
Manufacturer Ohmite | Diameter 1.500" (38.10mm), 1.750" (44.45mm) |
Packaging Bulk | Height 0.813" (20.65mm) |
Part Status Active | Indicator Line on Side |
Style Cylindrical with Skirt | Material Phenolic |
Type Fluted | Color Black |

