15 kOhms ±10% 38W Ceramic Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

508BA153KDG2

DigiKey Part Number
2485-508BA153KDG2-ND
Manufacturer
Manufacturer Product Number
508BA153KDG2
Description
508AS RESIST 15000 OHMS 10%
Customer Reference
Detailed Description
15 kOhms ±10% 38W Ceramic Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
0/ -2000ppm/°C
Mfr
Operating Temperature
-55°C ~ 230°C
Series
Features
Non-Inductive, Pulse Withstanding
Packaging
Case
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
8.000" L x 1.500" W (203.20mm x 38.10mm)
Resistance
15 kOhms
Height - Seated (Max)
0.252" (6.40mm)
Tolerance
±10%
Lead Style
Solder Lugs
Power (Watts)
38W
Package / Case
Radial, Flat Oval
Composition
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.