100 Ohms ±10% 48W Ceramic Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

508AS101KDG2

DigiKey Part Number
508AS101KDG2-ND
Manufacturer
Manufacturer Product Number
508AS101KDG2
Description
48W 8900J 100 OHM 10% SLAB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±10% 48W Ceramic Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
0/ -800ppm/°C
Mfr
Operating Temperature
-55°C ~ 230°C
Series
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Packaging
Box
Mounting Feature
Brackets (not included)
Part Status
Active
Size / Dimension
8.000" L x 0.252" W (203.20mm x 6.40mm)
Resistance
100 Ohms
Height - Seated (Max)
1.500" (38.10mm)
Tolerance
±10%
Lead Style
Solder Lugs
Power (Watts)
48W
Package / Case
Radial, Flat Oval
Composition
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1119,49000 €119,49 €
1089,98200 €899,82 €
2582,01960 €2.050,49 €
5077,04160 €3.852,08 €
10072,81440 €7.281,44 €
Unit Price without VAT:119,49000 €
Unit Price with VAT:142,19310 €