1 kOhms ±10% 12W Ceramic Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

502AS102KDG2

DigiKey Part Number
502AS102KDG2-ND
Manufacturer
Manufacturer Product Number
502AS102KDG2
Description
12W 1500J 1K OHMS 10% SLAB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±10% 12W Ceramic Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1 kOhms
Tolerance
±10%
Power (Watts)
12W
Composition
Ceramic
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Coating, Housing Type
-
Mounting Feature
Brackets (not included)
Size / Dimension
2.000" L x 0.252" W (50.80mm x 6.40mm)
Height - Seated (Max)
1.500" (38.10mm)
Lead Style
Solder Lugs
Package / Case
Radial, Flat Oval
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,61000 €86,61 €
1064,50200 €645,02 €
2558,53560 €1.463,39 €
5054,80500 €2.740,25 €
10051,63670 €5.163,67 €
Unit Price without VAT:86,61000 €
Unit Price with VAT:103,06590 €